STMicroelectronics ESDAULC6-3BP6 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666
- RS Stock No.:
- 168-8057
- Mfr. Part No.:
- ESDAULC6-3BP6
- Manufacturer:
- STMicroelectronics
Add 6000 more to save €42.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€390.00
(exc. VAT)
€480.00
(inc. VAT)
- Shipping from 19 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.13 | €390.00 | - |
| 6000 - 6000 | €0.123 | €369.00 | €42.00 |
| 9000 - 21000 | €0.122 | €366.00 | €72.00 |
| 24000 + | €0.12 | €360.00 | €240.00 |
*price indicative
- RS Stock No.:
- 168-8057
- Mfr. Part No.:
- ESDAULC6-3BP6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-666 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current Ippm | 6A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 600μm | |
| Series | ESDAULC6 | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Array | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-666 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Maximum Peak Pulse Current Ippm 6A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 3 | ||
Maximum Operating Temperature 150°C | ||
Height 600μm | ||
Series ESDAULC6 | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDAULC6-3BP6 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666
- Nexperia IP4220CZ6 6-Pin TSOP
- STMicroelectronics HSP031-1BM6 1-Element Bi-Directional ESD Protection Array 6-Pin QFN
- onsemi EMI2121MTTAG 3-Element Bi-Directional ESD Protection Array, 8-Pin WDFN
- STMicroelectronics 1-Element Bi-Directional ESD Protection Array 6-Pin QFN
- onsemi NUP4114UCW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
- onsemi NUP4114UCLW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
- Nexperia PRTR5V0U2K Dual-Element Uni-Directional ESD Protection Array, 6-Pin SOT-891
