onsemi SL05T1G 1-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23
- RS Stock No.:
- 781-5206
- Mfr. Part No.:
- SL05T1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 20 units)*
€4.98
(exc. VAT)
€6.12
(inc. VAT)
- 1,560 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.249 | €4.98 |
| 200 - 480 | €0.214 | €4.28 |
| 500 - 980 | €0.186 | €3.72 |
| 1000 - 1980 | €0.163 | €3.26 |
| 2000 + | €0.148 | €2.96 |
*price indicative
- RS Stock No.:
- 781-5206
- Mfr. Part No.:
- SL05T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Maximum Peak Pulse Current Ippm | 17A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 11V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 20μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Maximum Peak Pulse Current Ippm 17A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 11V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Height 1.01mm | ||
Length 3.04mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 20μA | ||
300W Low Capacitance TVS for High Speed Line Protections
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi SL05T1G 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SL15T1G 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SL05.TCT 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SM12T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SM05T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SM24T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SM36T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA5V3LY 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
