STMicroelectronics ESDA5V3LY 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23
- RS Stock No.:
- 192-1070
- Mfr. Part No.:
- ESDA5V3LY
- Manufacturer:
- STMicroelectronics
Add 250 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.95
(exc. VAT)
€4.85
(inc. VAT)
- 2,400 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.158 | €3.95 | - |
| 250 - 1225 | €0.128 | €3.20 | 18% |
| 1250 - 2475 | €0.098 | €2.45 | 37% |
| 2500 + | €0.087 | €2.18 | 44% |
*price indicative
- RS Stock No.:
- 192-1070
- Mfr. Part No.:
- ESDA5V3LY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 5.3V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 25A | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Series | ESDALY | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 3.04mm | |
| Maximum Reverse Leakage Current | 20μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 5.3V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 25A | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Series ESDALY | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 3.04mm | ||
Maximum Reverse Leakage Current 20μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics ESDA5V3LY 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SDC15.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA14V2L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SM12T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA25L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SM36.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SM24.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA5V3L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
