onsemi MSQA6V1W5T2G 4-Element Uni-Directional TVS Diode, 150 W, 5-Pin SOT-353

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.45

(exc. VAT)

€10.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.169€8.45
500 - 950€0.146€7.30
1000 +€0.126€6.30

*price indicative

Packaging Options:
RS Stock No.:
786-2987
Mfr. Part No.:
MSQA6V1W5T2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

Surface

Package Type

SOT-353

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

5

Peak Pulse Power Dissipation Pppm

150W

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

4

Length

2.2mm

Width

1mm

Standards/Approvals

No

Height

1mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy