Littelfuse SP3003-02JTG 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-353
- RS Stock No.:
- 793-1973
- Mfr. Part No.:
- SP3003-02JTG
- Manufacturer:
- Littelfuse
Subtotal (1 tape of 10 units)*
€5.99
(exc. VAT)
€7.37
(inc. VAT)
In Stock
- Plus 1,020 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.599 | €5.99 |
*price indicative
- RS Stock No.:
- 793-1973
- Mfr. Part No.:
- SP3003-02JTG
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Mount Type | Surface | |
| Package Type | SOT-353 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 5 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Clamping Voltage VC | 15V | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.25mm | |
| Series | SP3003 | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Mount Type Surface | ||
Package Type SOT-353 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 5 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 2A | ||
Clamping Voltage VC 15V | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.25mm | ||
Series SP3003 | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 500nA | ||
TVS Diode Arrays, SP30xx Series
Low Capacitance ESD Protection
SP3003 Series 0.65pF Diode Array
SP3010 Series 0.45pF Diode Array
SP3012 Series 0.5pF Diode Array
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse SP3003-02JTG 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-353
- Littelfuse SP3003-02XTG 5-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
- onsemi NUP2114UPXV5T1G 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
- Texas Instruments TPD2E001DRLR 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT
- Wurth Elektronik 824011 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-23
- Texas Instruments 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT
- Littelfuse SP1001-02JTG 2-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse SP1001-04JTG 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
