Nexperia PESD5Z7.0,115 1-Element Uni-Directional ESD Protection Diode, 180 W, 2-Pin SOD-523

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 75 units)*

€7.73

(exc. VAT)

€9.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
75 - 75€0.103€7.73
150 - 300€0.097€7.28
375 - 675€0.068€5.10
750 - 1425€0.054€4.05
1500 +€0.052€3.90

*price indicative

Packaging Options:
RS Stock No.:
791-8958
Mfr. Part No.:
PESD5Z7.0,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

7.5V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

7V

Pin Count

2

Peak Pulse Power Dissipation Pppm

180W

Maximum Peak Pulse Current Ippm

10A

Test Current It

10mA

ESD Protection

Yes

Clamping Voltage VC

15V

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

PESD

Standards/Approvals

No

Height

650μm

Width

850μm

Length

1.25mm

Maximum Reverse Leakage Current

10nA

Automotive Standard

AEC-Q101

PESD5Zx Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia


Low capacitance unidirectional ElectroStatic Discharge (ESD) protection diodes in a SOD523 (SC-79) ultra small and flat lead Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy