Nexperia PTVS24VS1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123
- RS Stock No.:
- 791-9002
- Mfr. Part No.:
- PTVS24VS1UR,115
- Manufacturer:
- Nexperia
Subtotal (1 tape of 30 units)*
€10.59
(exc. VAT)
€13.02
(inc. VAT)
- 30 unit(s) ready to ship from another location
- Plus 4,680 unit(s) shipping from 27 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 30 - 30 | €0.353 | €10.59 |
| 60 - 120 | €0.335 | €10.05 |
| 150 + | €0.282 | €8.46 |
*price indicative
- RS Stock No.:
- 791-9002
- Mfr. Part No.:
- PTVS24VS1UR,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 38.9V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 10.3A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.9mm | |
| Series | PTVS | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.8mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Clamping Voltage VC 38.9V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 10.3A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 1.9mm | ||
Series PTVS | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.8mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PTVS24VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS18VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS26VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS12VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS15VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS6V0S1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS20VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS36VS1UR 400 W, 2-Pin SOD-123
