STMicroelectronics ESDALCL6-2SC6 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23

Get a bulk buy discount

Add 500 more to save 11%

View bulk pricing options

Subtotal (1 tape of 100 units)*

€12.00

(exc. VAT)

€15.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400€0.12€12.00-
500 - 900€0.106€10.6011%
1000 - 2900€0.089€8.9025%
3000 - 5900€0.078€7.8035%
6000 +€0.076€7.6036%

*price indicative

Packaging Options:
RS Stock No.:
791-9131
Mfr. Part No.:
ESDALCL6-2SC6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

6

Clamping Voltage VC

17V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

5A

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Height

1.3mm

Width

1.75mm

Standards/Approvals

No

Length

3.05mm

Automotive Standard

No

Maximum Reverse Leakage Current

10nA

USB Port ESD Protection


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy