STMicroelectronics SMA6J5.0A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 795-8574
- Mfr. Part No.:
- SMA6J5.0A-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 25 units)*
€4.45
(exc. VAT)
€5.48
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.178 | €4.45 |
| 250 - 1225 | €0.157 | €3.93 |
| 1250 - 2475 | €0.14 | €3.50 |
| 2500 + | €0.12 | €3.00 |
*price indicative
- RS Stock No.:
- 795-8574
- Mfr. Part No.:
- SMA6J5.0A-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 13.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 298A | |
| Test Current It | 10mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.9mm | |
| Series | SMA6JxxA | |
| Standards/Approvals | No | |
| Height | 2.03mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 13.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 298A | ||
Test Current It 10mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Width 2.9mm | ||
Series SMA6JxxA | ||
Standards/Approvals No | ||
Height 2.03mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50μA | ||
Transil™ TVS SMT Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMA6J5.0A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ154A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ26A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ48A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ13A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ28A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ6.5A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ70A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
