STMicroelectronics SM15T56CAY 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€8.08

(exc. VAT)

€9.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.808€8.08
100 - 490€0.584€5.84
500 - 990€0.472€4.72
1000 - 2490€0.415€4.15
2500 +€0.374€3.74

*price indicative

Packaging Options:
RS Stock No.:
795-7530
Mfr. Part No.:
SM15T56CAY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

53.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

48V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

100A

Test Current It

1mA

Minimum Operating Temperature

-40°C

Clamping Voltage VC

100V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SM15TY

Width

6.25mm

Height

2.45mm

Standards/Approvals

No

Length

7.15mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy