STMicroelectronics SMBJ22A-TR 1-Element Uni-Directional Transil, 600 W, 2-Pin DO-214AA

Bulk discount available
View bulk pricing options

Subtotal (25 units, in packs of 25)*

€3.60

(exc. VAT)

€4.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.144€3.60
250 - 1225€0.117€2.93
1250 - 2475€0.089€2.23
2500 +€0.079€1.98

*price indicative

Packaging Options:
RS Stock No.:
795-8476
Mfr. Part No.:
SMBJ22A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

Transil

Minimum Breakdown Voltage Vbr

24.4V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

48.3V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

83A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SMBJ

Standards/Approvals

No

Width

3.95mm

Height

2.45mm

Length

4.6mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy