STMicroelectronics SMCJ15CA-TR 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 795-8773
- Mfr. Part No.:
- SMCJ15CA-TR
- Manufacturer:
- STMicroelectronics
Add 250 more to save €21.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€15.45
(exc. VAT)
€19.00
(inc. VAT)
- 6,275 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.618 | €15.45 | - |
| 250 - 600 | €0.534 | €13.35 | €21.00 |
| 625 + | €0.429 | €10.73 | €118.13 |
*price indicative
- RS Stock No.:
- 795-8773
- Mfr. Part No.:
- SMCJ15CA-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 16.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 308A | |
| Clamping Voltage VC | 32.5V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 6.25mm | |
| Series | SMCJxxCA | |
| Height | 2.45mm | |
| Length | 7.15mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 16.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 308A | ||
Clamping Voltage VC 32.5V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 6.25mm | ||
Series SMCJxxCA | ||
Height 2.45mm | ||
Length 7.15mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMCJ15CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ33CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ30CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ48CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ5.0CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ40CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ15CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ188CA-TR 1-Element Bi-Directional TVS Diode 2-Pin SMC
