onsemi EMI7204MUTAG 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.58

(exc. VAT)

€11.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.383€9.58
100 - 225€0.33€8.25
250 +€0.286€7.15

*price indicative

Packaging Options:
RS Stock No.:
801-0187
Mfr. Part No.:
EMI7204MUTAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Product Type

EMI Filter & ESD Protector

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

9V

Mount Type

Surface

Package Type

UDFN-1713

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

8

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-40°C

Number of Elements per Chip

4

Maximum Operating Temperature

85°C

Length

1.7mm

Height

500μm

Standards/Approvals

No

Width

1.35mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

EMI Filter with ESD Protection, ON Semiconductor


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy