Taiwan Semiconductor SMBJ24CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
802-2314
Mfr. Part No.:
SMBJ24CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

38.9V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

15.4A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMBJ

Standards/Approvals

FBI

Width

3.95mm

Length

4.75mm

Height

2.45mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

SMBJ Series 600W TVS Diodes, Bidirectional


Transient Voltage Suppressors, Bourns Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy