Taiwan Semiconductor SMBJ54CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 802-2351
- Mfr. Part No.:
- SMBJ54CA
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 tape of 50 units)*
€19.20
(exc. VAT)
€23.60
(inc. VAT)
- Final 3,100 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | €0.384 | €19.20 |
| 250 - 450 | €0.318 | €15.90 |
| 500 - 2450 | €0.31 | €15.50 |
| 2500 - 4950 | €0.301 | €15.05 |
| 5000 + | €0.294 | €14.70 |
*price indicative
- RS Stock No.:
- 802-2351
- Mfr. Part No.:
- SMBJ54CA
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 60V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 54V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 87.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 6.9A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 3.95mm | |
| Series | SMBJ | |
| Length | 4.75mm | |
| Height | 2.45mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 60V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 54V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 87.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 6.9A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 3.95mm | ||
Series SMBJ | ||
Length 4.75mm | ||
Height 2.45mm | ||
Standards/Approvals FBI | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor
Related links
- Taiwan Semiconductor SMBJ54CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ48CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ12CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ5V0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ120CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ51CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
