Taiwan Semiconductor SMBJ40A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 802-2336
- Mfr. Part No.:
- SMBJ40A
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 pack of 50 units)*
€8.75
(exc. VAT)
€10.75
(inc. VAT)
- 700 unit(s) shipping from 04 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.175 | €8.75 |
*price indicative
- RS Stock No.:
- 802-2336
- Mfr. Part No.:
- SMBJ40A
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 44.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 40V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 9.3A | |
| Clamping Voltage VC | 64.5V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SMBJ | |
| Standards/Approvals | FBI | |
| Length | 4.57mm | |
| Height | 2.237mm | |
| Width | 3.94mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 44.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 40V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 9.3A | ||
Clamping Voltage VC 64.5V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SMBJ | ||
Standards/Approvals FBI | ||
Length 4.57mm | ||
Height 2.237mm | ||
Width 3.94mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor
Related links
- Taiwan Semiconductor SMBJ40A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ40A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ11A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ22A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ17A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ5V0A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
