onsemi NUP4201DR2G 4-Element Uni-Directional TVS Diode Array, 500 W, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.55

(exc. VAT)

€8.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.655€6.55
100 - 240€0.565€5.65
250 - 490€0.499€4.99
500 - 990€0.486€4.86
1000 +€0.474€4.74

*price indicative

Packaging Options:
RS Stock No.:
802-4180
Mfr. Part No.:
NUP4201DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Peak Pulse Power Dissipation Pppm

500W

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Clamping Voltage VC

25V

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.5mm

Maximum Reverse Leakage Current

10μA

Automotive Standard

No

Transient Voltage Suppressors for ESD Protection for High Speed Data


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy