onsemi PACDN042Y3R 2-Element Uni-Directional TVS Diode, 0.22 W, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€12.50

(exc. VAT)

€15.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400€0.125€12.50
500 - 900€0.108€10.80
1000 +€0.093€9.30

*price indicative

Packaging Options:
RS Stock No.:
805-8899
Mfr. Part No.:
PACDN042Y3R
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Common Anode

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

6.1V

Pin Count

3

Peak Pulse Power Dissipation Pppm

0.22W

ESD Protection

Yes

Test Current It

1mA

Clamping Voltage VC

8V

Minimum Operating Temperature

-40°C

Number of Elements per Chip

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

3.04mm

Height

940μm

Width

1.4mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

ESD Protectors, ON Semiconductor


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy