onsemi MMBZ15VALT1G 2-Element Uni-Directional TVS Diode, 24 W, 3-Pin SOT-23
- RS Stock No.:
- 687-8222
- Mfr. Part No.:
- MMBZ15VALT1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€3.93
(exc. VAT)
€4.83
(inc. VAT)
- Plus 1,450 unit(s) shipping from 02 November 2026
- Plus 3,000 unit(s) shipping from 18 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.157 | €3.93 |
| 100 - 225 | €0.135 | €3.38 |
| 250 - 475 | €0.118 | €2.95 |
| 500 - 975 | €0.103 | €2.58 |
| 1000 + | €0.094 | €2.35 |
*price indicative
- RS Stock No.:
- 687-8222
- Mfr. Part No.:
- MMBZ15VALT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 14.25V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 24W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1.9A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 21V | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Series | MMBZ A | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 14.25V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 24W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1.9A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 21V | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Series MMBZ A | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.01mm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
TVS Dual Common Anode Zeners, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi MMBZ15VALT1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi MMBZ6V2ALT1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi MMBZ5V6ALT1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi MMBZ6V8ALT1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Nexperia MMBZ5V6AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ9V1AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ10VAL 24 W, 3-Pin SOT-23
- Nexperia BZA456A 24 W, 6-Pin SOT-457
