Taiwan Semiconductor P6KE18CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
806-1961
Mfr. Part No.:
P6KE18CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

17.1V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

15.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

24A

Clamping Voltage VC

25.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

P6KE

Standards/Approvals

FBI

Diameter

3.6mm

Length

7.6mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

5μA

Transient Voltage Suppressors Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor


600W Transient Voltage Suppressors

Glass-Passivated Junction

Excellent Clamping Capability

Low Incremental Surge Resistance

Fast Response Time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy