onsemi SMCJ33A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 808-0326
- Mfr. Part No.:
- SMCJ33A
- Manufacturer:
- onsemi
Subtotal (1 pack of 20 units)*
€10.64
(exc. VAT)
€13.08
(inc. VAT)
- 140 left, ready to ship from another location
- Plus 2,900 unit(s) shipping from 06 November 2026
- Final 6,000 unit(s) shipping from 06 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.532 | €10.64 |
| 200 - 480 | €0.459 | €9.18 |
| 500 - 980 | €0.397 | €7.94 |
| 1000 - 1980 | €0.349 | €6.98 |
| 2000 + | €0.318 | €6.36 |
*price indicative
- RS Stock No.:
- 808-0326
- Mfr. Part No.:
- SMCJ33A
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 28.1A | |
| Clamping Voltage VC | 53.3V | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SMCJ | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Length | 7.15mm | |
| Height | 2.75mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 28.1A | ||
Clamping Voltage VC 53.3V | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SMCJ | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Length 7.15mm | ||
Height 2.75mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor
Related links
- Littelfuse SMCJ33A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ33A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin SMC
- onsemi SMCJ26A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ33A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ33A-E3/9AT 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Littelfuse SMCJ24A V6G 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ200A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
