STMicroelectronics TPI8011NRL 2-Element Bi-Directional TVS Diode, 8-Pin SOIC
- RS Stock No.:
- 811-1136
- Mfr. Part No.:
- TPI8011NRL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-1136
- Mfr. Part No.:
- TPI8011NRL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | 2x Common Cathode Pair | |
| Minimum Breakdown Voltage Vbr | 80V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 70V | |
| Pin Count | 8 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 90A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | TPI | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration 2x Common Cathode Pair | ||
Minimum Breakdown Voltage Vbr 80V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 70V | ||
Pin Count 8 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 90A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series TPI | ||
Height 1.5mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10μA | ||
RoHS Status: Exempt
Tripolar Protection for ISDN Interfaces, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 2-Element Bi-Directional TVS Diode, 8-Pin SOIC
- STMicroelectronics 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech SMDA15C.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- STMicroelectronics SMP100LC-8 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP75-8 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- Semtech 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- STMicroelectronics 2-Element Bi-Directional TVS Diode Array 8-Pin SOIC
