STMicroelectronics TPI8011NRL 2-Element Bi-Directional TVS Diode, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-6544
Mfr. Part No.:
TPI8011NRL
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

2x Common Cathode Pair

Minimum Breakdown Voltage Vbr

80V

Mount Type

Surface

Package Type

SOIC

Maximum Reverse Stand-off Voltage Vwm

70V

Pin Count

8

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

90A

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.5mm

Series

TPI

Automotive Standard

No

Maximum Reverse Leakage Current

10μA

RoHS Status: Exempt

Tripolar Protection for ISDN Interfaces, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy