Texas Instruments TPD1E05U06DPYT 1-Element Uni-Directional TVS Diode, 2-Pin X2SON

Get a bulk buy discount

Add 250 more to save 5%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€39.95

(exc. VAT)

€49.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 11 February 2027
  • Plus 250 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.799€39.95-
250 - 450€0.759€37.955%
500 - 1200€0.684€34.2014%
1250 +€0.679€33.9515%

*price indicative

Packaging Options:
RS Stock No.:
825-5315
Mfr. Part No.:
TPD1E05U06DPYT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

X2SON

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

2

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

2.5A

Test Current It

1mA

Minimum Operating Temperature

-40°C

Clamping Voltage VC

14V

Number of Elements per Chip

1

Maximum Operating Temperature

85°C

Series

TPD1E05U06

Length

1.1mm

Width

700μm

Standards/Approvals

No

Height

400μm

Maximum Reverse Leakage Current

10nA

Automotive Standard

AEC-Q100

Electrostatic Discharge (ESD) Protection, Texas Instruments


Integrated ESD Protection


Over Voltage Protection (OVP)

Over Current Protection (OCP)

Current Limited Load Switch

Level Shifter

EMI Protection

High Performance TVS Diodes


Low Capacitance

Low Leakage Current

Ultra Small Package

High Voltage

High IEC Protection

4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)

Transient Voltage Suppressors, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy