STMicroelectronics SMCJ22A-TR 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 877-2835
- Mfr. Part No.:
- SMCJ22A-TR
- Manufacturer:
- STMicroelectronics
Add 250 more to save €19.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€14.30
(exc. VAT)
€17.60
(inc. VAT)
- 6,950 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.572 | €14.30 | - |
| 250 - 600 | €0.494 | €12.35 | €19.50 |
| 625 + | €0.397 | €9.93 | €109.37 |
*price indicative
- RS Stock No.:
- 877-2835
- Mfr. Part No.:
- SMCJ22A-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 24.4V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 48.3V | |
| Maximum Peak Pulse Current Ippm | 207A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMCJxxA | |
| Width | 6.25mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Length | 7.15mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 24.4V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 48.3V | ||
Maximum Peak Pulse Current Ippm 207A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMCJxxA | ||
Width 6.25mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Length 7.15mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Transil™ TVS SMT Unidirectional 1500W, SMCJ Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMCJ22A-TR 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SMCJ40A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ6.0A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ5.0A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ30A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ15A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ26A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ33A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
