STMicroelectronics USBLC6-2SC6Y 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- RS Stock No.:
- 880-5525
- Mfr. Part No.:
- USBLC6-2SC6Y
- Manufacturer:
- STMicroelectronics
Add 100 more to save €7.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.68
(exc. VAT)
€3.30
(inc. VAT)
- 270 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.268 | €2.68 | - |
| 100 - 490 | €0.19 | €1.90 | €7.80 |
| 500 - 990 | €0.148 | €1.48 | €60.00 |
| 1000 - 2990 | €0.13 | €1.30 | €138.00 |
| 3000 + | €0.096 | €0.96 | €516.00 |
*price indicative
- RS Stock No.:
- 880-5525
- Mfr. Part No.:
- USBLC6-2SC6Y
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.2V | |
| Pin Count | 6 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 17V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 150nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5.2V | ||
Pin Count 6 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 5A | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 17V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Length 3.05mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 150nA | ||
Automotive USB/Ethernet Port ESD Protection
Transient Voltage Suppressors, STMicroelectronics
Approvals
Standards
Related links
- STMicroelectronics USBLC6-2SC6Y 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics USBLC6-2SC6 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics USBLC6-2P6 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-666
- STMicroelectronics USBLC6-4SC6 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-666
- STMicroelectronics 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 82400102 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
