DiodesZetex SMBJ20A-13-F 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Subtotal (1 pack of 50 units)*

€11.70

(exc. VAT)

€14.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.234€11.70

*price indicative

Packaging Options:
RS Stock No.:
885-5631
Mfr. Part No.:
SMBJ20A-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

22.2V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

20V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

No

Maximum Peak Pulse Current Ippm

18.5A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

32.4V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.42mm

Length

4.57mm

Width

3.94mm

Series

SMBJ

Standards/Approvals

No

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy