DiodesZetex SMBJ12CA-13-F 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 885-5634
- Mfr. Part No.:
- SMBJ12CA-13-F
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 50 units)*
€16.70
(exc. VAT)
€20.55
(inc. VAT)
- 1,700 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.334 | €16.70 |
*price indicative
- RS Stock No.:
- 885-5634
- Mfr. Part No.:
- SMBJ12CA-13-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 19.9V | |
| ESD Protection | No | |
| Maximum Peak Pulse Current Ippm | 30.2A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | SMBJ | |
| Height | 2.42mm | |
| Width | 3.94mm | |
| Length | 4.57mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 19.9V | ||
ESD Protection No | ||
Maximum Peak Pulse Current Ippm 30.2A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series SMBJ | ||
Height 2.42mm | ||
Width 3.94mm | ||
Length 4.57mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex SMBJ12CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ15CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ40CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ24CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ70CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ5.0CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ36CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ30CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
