DiodesZetex SMBJ6.0CA-13-F 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214AA

Get a bulk buy discount

Add 500 more to save 49%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.95

(exc. VAT)

€12.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.199€9.95-
500 - 950€0.10€5.0049%
1000 +€0.075€3.7562%

*price indicative

Packaging Options:
RS Stock No.:
885-5640
Mfr. Part No.:
SMBJ6.0CA-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

17.1V

Mount Type

Through Hole

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

15.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

24A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

25.2V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.42mm

Diameter

3.6mm

Width

3.94mm

Length

4.57mm

Maximum Reverse Leakage Current

800μA

Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy