HY Electronic Corp SMBJ5.0A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 903-5822
- Mfr. Part No.:
- SMBJ5.0A
- Manufacturer:
- HY Electronic Corp
Subtotal (1 reel of 3000 units)*
€213.00
(exc. VAT)
€261.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from 21 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.071 | €213.00 |
| 6000 + | €0.068 | €204.00 |
*price indicative
- RS Stock No.:
- 903-5822
- Mfr. Part No.:
- SMBJ5.0A
- Manufacturer:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 9.2V | |
| Maximum Peak Pulse Current Ippm | 65.2A | |
| ESD Protection | No | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SMBJ | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Length | 4.7mm | |
| Height | 2.24mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 800μA | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 9.2V | ||
Maximum Peak Pulse Current Ippm 65.2A | ||
ESD Protection No | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SMBJ | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Length 4.7mm | ||
Height 2.24mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 800μA | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Unidirectional 600W, SMBJ Series, HY Electronic (Cayman) Limited
Transient Voltage Suppressors, HY Electronic (Cayman) Limited
Related links
- Littelfuse SMBJ5.0A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- HY Electronic Corp SMBJ7.0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- HY Electronic Corp SMBJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ5.0A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ5.0A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ5.0A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
