HY Electronic Corp SMBJ30CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 903-5963
- Mfr. Part No.:
- SMBJ30CA
- Manufacturer:
- HY Electronic Corp
Subtotal (1 reel of 3000 units)*
€222.00
(exc. VAT)
€273.00
(inc. VAT)
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.074 | €222.00 |
*price indicative
- RS Stock No.:
- 903-5963
- Mfr. Part No.:
- SMBJ30CA
- Manufacturer:
- HY Electronic Corp
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 48.4V | |
| ESD Protection | No | |
| Maximum Peak Pulse Current Ippm | 12.4A | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.94mm | |
| Height | 2.24mm | |
| Standards/Approvals | No | |
| Series | SMBJ | |
| Length | 4.7mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 48.4V | ||
ESD Protection No | ||
Maximum Peak Pulse Current Ippm 12.4A | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 3.94mm | ||
Height 2.24mm | ||
Standards/Approvals No | ||
Series SMBJ | ||
Length 4.7mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Bidirectional 600W, SMBJ Series, HY Electronic (Cayman) Limited
Transient Voltage Suppressors, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp SMBJ7.0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMBJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- HY Electronic Corp SMBJ5.0A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- HY Electronic Corp SMBJ6.5CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- STMicroelectronics SMBJ30CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ30CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ30CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
