STMicroelectronics SMAJ40A-TR 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 917-2731
- Mfr. Part No.:
- SMAJ40A-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 100 units)*
€22.70
(exc. VAT)
€27.90
(inc. VAT)
- 3,300 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | €0.227 | €22.70 |
| 1000 - 4900 | €0.219 | €21.90 |
| 5000 - 9900 | €0.213 | €21.30 |
| 10000 + | €0.184 | €18.40 |
*price indicative
- RS Stock No.:
- 917-2731
- Mfr. Part No.:
- SMAJ40A-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 44.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 40V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 84V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 27A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.25mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Series | SMAJxxA | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 44.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 40V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 84V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 27A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.25mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Series SMAJxxA | ||
Length 4.6mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ TVS SMT Unidirectional 400W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMAJ40A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ18A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ188A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ5.0A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ70A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ13A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ30A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ33A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
