STMicroelectronics 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

Bulk discount available
View bulk pricing options

Subtotal (600 units, in bags of 600)*

€163.80

(exc. VAT)

€201.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,600 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
600 - 2400€0.273€163.80
3000 +€0.263€157.80

*price indicative

RS Stock No.:
919-6355
Mfr. Part No.:
1.5KE100CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

95V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

85.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-65°C

Clamping Voltage VC

178V

Maximum Peak Pulse Current Ippm

56A

Test Current It

1mA

ESD Protection

No

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Length

9.5mm

Height

5.3mm

Standards/Approvals

No

Width

5.3mm

Series

1.5KE

Diameter

5.3mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy