STMicroelectronics 1.5KE12CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

Get a bulk buy discount

Add 50 more to save 41%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.14

(exc. VAT)

€5.09

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 45€0.828€4.14-
50 - 245€0.486€2.4341%
250 - 495€0.342€1.7158%
500 +€0.268€1.3467%

*price indicative

Packaging Options:
RS Stock No.:
486-0575
Mfr. Part No.:
1.5KE12CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

11.4V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

10.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

21.7V

ESD Protection

No

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

461A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Standards/Approvals

No

Width

5.3mm

Series

1.5KE

Height

5.3mm

Length

9.5mm

Diameter

5.3mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy