DiodesZetex DT1042-04TS-7 9-Element Uni-Directional TVS Diode Array, 0.3 W, 6-Pin TSOT-26

Subtotal (1 pack of 50 units)*

€10.10

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.202€10.10

*price indicative

Packaging Options:
RS Stock No.:
921-1183
Mfr. Part No.:
DT1042-04TS-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode Array

Diode Configuration

Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.2V

Mount Type

Surface

Package Type

TSOT-26

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

0.3W

Clamping Voltage VC

9V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

6A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

9

Height

900μm

Length

2.9mm

Series

DT

Standards/Approvals

No

Width

1.6mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Quad Channel Data Line Protection TVS Diode Array, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy