DiodesZetex DT1446-04TS-7 10-Element Uni-Directional TVS Diode Array, 0.3 W, 6-Pin TSOT-26
- RS Stock No.:
- 921-1199
- Mfr. Part No.:
- DT1446-04TS-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 50 units)*
€10.40
(exc. VAT)
€12.80
(inc. VAT)
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.208 | €10.40 |
*price indicative
- RS Stock No.:
- 921-1199
- Mfr. Part No.:
- DT1446-04TS-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | TSOT-26 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 0.3W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 4.7A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 8.5V | |
| Number of Elements per Chip | 10 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | DT | |
| Length | 2.9mm | |
| Height | 900μm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Array | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type TSOT-26 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 0.3W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 4.7A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 8.5V | ||
Number of Elements per Chip 10 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series DT | ||
Length 2.9mm | ||
Height 900μm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard AEC-Q101 | ||
Quad Channel Data Line Protection TVS Diode Array, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex DT1446-04TS-7 10-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
- DiodesZetex DT1446-04SO-7 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex DT1042-04TS-7 9-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
- DiodesZetex DT1446-04S-7 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- DiodesZetex D5V0F4U6SO-7 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex DT1452-02SO-7 5-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- DiodesZetex D3V3F4U6S-7 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- Semtech RCLAMP2504P.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SLP EP
