Wurth Elektronik 824501261 / SMAJ26CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€11.75

(exc. VAT)

€14.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.235€11.75
250 - 450€0.209€10.45
500 - 950€0.17€8.50
1000 - 1950€0.162€8.10
2000 +€0.157€7.85

*price indicative

Packaging Options:
RS Stock No.:
921-7305
Mfr. Part No.:
824501261
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

30.4V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

9.5A

Clamping Voltage VC

42.1V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

WE-TVSP

Standards/Approvals

No

Width

2.67mm

Length

4.24mm

Height

2.14mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
CN

Bidirectional TVS Diodes, 400W, Wurth Elektronik


The Wurth Elektronik 400 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy