Wurth Elektronik 824501401 / SMAJ40CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
921-7339
Mfr. Part No.:
824501401
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

46.75V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

64.5V

Maximum Peak Pulse Current Ippm

6.2A

Minimum Operating Temperature

-65°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

4.24mm

Standards/Approvals

No

Width

2.67mm

Series

WE-TVSP

Height

2.14mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
CN

Bidirectional TVS Diodes, 400W, Wurth Elektronik


The Wurth Elektronik 400 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy