DiodesZetex 1-Element Uni-Directional TVS Diode, 1.13 kW, 2-Pin PowerDI123
- RS Stock No.:
- 922-8355
- Mfr. Part No.:
- DFLT27A-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€453.00
(exc. VAT)
€558.00
(inc. VAT)
- Shipping from 28 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.151 | €453.00 |
*price indicative
- RS Stock No.:
- 922-8355
- Mfr. Part No.:
- DFLT27A-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 30V | |
| Mount Type | Surface | |
| Package Type | PowerDI123 | |
| Maximum Reverse Stand-off Voltage Vwm | 27V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.13kW | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 5.15A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 43.7V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | DFL | |
| Width | 1.93mm | |
| Length | 3mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 30V | ||
Mount Type Surface | ||
Package Type PowerDI123 | ||
Maximum Reverse Stand-off Voltage Vwm 27V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.13kW | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 5.15A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 43.7V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Series DFL | ||
Width 1.93mm | ||
Length 3mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
225W Transient Voltage Suppressors PowerDI®123, DFLT Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex DFLT27A-7 1-Element Uni-Directional TVS Diode 2-Pin PowerDI123
- DiodesZetex DFLT5V0A-7 1-Element Uni-Directional TVS Diode 2-Pin PowerDI123
- DiodesZetex DFLT220A-7 1-Element Uni-Directional TVS Diode 2-Pin PowerDI123
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X3-DFN
