ideal-tek 105mm Stainless Steel Tweezer
- RS Stock No.:
- 333-573
- Mfr. Part No.:
- ST-DM9
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€271.60
(exc. VAT)
€334.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.60 |
*price indicative
- RS Stock No.:
- 333-573
- Mfr. Part No.:
- ST-DM9
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 105mm | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Overall Width | 64mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 105mm | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Overall Width 64mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ideal-tek Smart Tweezers Display are more than just a display unit, it serves as a comprehensive portable command centre. It is specifically designed to bridge the connectivity gap in environments where personal devices are not allowed, facilitating an uninterrupted workflow and efficient data logging in mobile settings.
Bluetooth connection
Wifi module
Width 64.0 mm
Height 13.0 mm
Related links
- ideal-tek 105mm Stainless Steel Straight Tweezer Set
- ideal-tek 105mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 105mm Stainless Steel Bent Tweezer
- Kern 105mm Stainless Steel Tweezer
- ideal-tek 105mm Carbon Steel Ultra Thin Tweezer
- ideal-tek 185mm Stainless Steel Tweezer
- ideal-tek 130mm Stainless Steel Wafer Tweezer
- ideal-tek 110mm Stainless Steel Straight Tweezer
