Bernstein 150mm Titanium ESD Safe Tweezer
- RS Stock No.:
- 465-543
- Mfr. Part No.:
- 5-037
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€32.46
(exc. VAT)
€39.93
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.46 |
*price indicative
- RS Stock No.:
- 465-543
- Mfr. Part No.:
- 5-037
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Titanium | |
| Overall Length | 150mm | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 1677°C | |
| Standards/Approvals | DIN EN 61340-2-3, DIN EN 61340-5-1, DIN EN 61340-2-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Titanium | ||
Overall Length 150mm | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 1677°C | ||
Standards/Approvals DIN EN 61340-2-3, DIN EN 61340-5-1, DIN EN 61340-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Tweezers are made entirely of TITAN (light metal) and meet the highest technical requirements. Tweezers with non-slip grip grooves for a secure hold. Tweezers made of titanium material meet the highest technical requirements. Titanium material has proven itself especially in soldering.
Heat conduction equal to zero
Resistant to acidic flux when soldering
Corrosion resistant and biocompatible
Related links
- Bernstein 150mm Stainless Steel ESD Safe Tweezer
- Bernstein 120mm Titanium Fine ESD Safe Tweezer
- Bernstein 110mm Titanium Very Fine ESD Safe Tweezer
- Bernstein 150mm Nickel Plated Steel ESD Safe Tweezer
- Bernstein 150mm Steel Fine, Serrated ESD Safe Tweezer
- Bernstein 110mm 150 mm Titanium ESD Safe Tweezer Set
- Bernstein 120mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
