RS PRO 140 mm, Stainless Steel, Precision Relieved, Tweezers
- RS Stock No.:
- 136-9711
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€29.37
(exc. VAT)
€36.13
(inc. VAT)
17 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €29.37 |
**price indicative
- RS Stock No.:
- 136-9711
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Model Number | 60.SA | |
Material | Stainless Steel | |
Overall Length | 140 mm | |
Point Type | Precision Relieved | |
Anti-Magnetic | Yes | |
Anti-Acid | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Model Number 60.SA | ||
Material Stainless Steel | ||
Overall Length 140 mm | ||
Point Type Precision Relieved | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||