RS PRO 130mm Stainless Steel Curved, Very Fine ESD Safe Tweezer
- RS Stock No.:
- 136-9733
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€42.98
(exc. VAT)
€52.87
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.98 |
*price indicative
- RS Stock No.:
- 136-9733
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Curved, Very Fine | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 15mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Curved, Very Fine | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS PRO Stainless Steel, ESD Tweezers
RS PRO Stainless steel ESD (Electrostatic Discharge) tweezers are specialised hand tools designed for precision work in environments where electrostatic discharge poses a risk to sensitive electronic components. The high-quality tweezers are made from stainless steel, known for its corrosion resistance, durability, and strength.
Why Would You Choose ESD Tweezers
ESD tweezers are widely used in the assembly and repair of electronic devices and components. Their ESD properties protect sensitive electronics from potential damage during handling.
Features and Benefits
Applications
Related links
- ideal-tek 130mm Polyetheretherketone Curved, Very Fine ESD Safe Tweezer
- RS PRO 130mm Stainless Steel Sharp Straight ESD Safe Tweezer
- RS PRO 130mm Stainless Steel Straight Fine ESD Safe Tweezer
- RS PRO 130mm Stainless Steel Fine ESD Safe Tweezer
- Lindstrom 122mm Stainless Steel Curved, Very Fine ESD Safe Tweezer
- RS PRO 130mm Stainless Steel Straight Fine, Pointed ESD Safe Tweezer
- RS PRO 130mm Stainless Steel Flat ESD Safe Tweezer
- RS PRO 130mm Stainless Steel Pointed ESD Safe Tweezer
