RS PRO 120mm Stainless Steel Bent Tweezer

Subtotal (1 unit)*

€45.56

(exc. VAT)

€56.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.56

*price indicative

RS Stock No.:
136-9752
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Bent

Anti-Magnetic

Yes

ESD Safe

No

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

RS Pro SMD Tweezers


RS Pro SMD Tweezers allow for smooth handling and positioning of all Surface Mount Device components. Satin antiglare finish and ergonomic design. Ideal for electronics assembly, labs, clean rooms and circuit board repair.

Features and Benefits


• Smooth handling and positioning of all SMD components;• Various tips and angles for specific applications;• Satin antiglare finish and ergonomic design;• Corrosion resistance to most chemicals and acids;• Available as reverse action model

Anti-Acid - Anti-Magnetic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy