RS PRO 120mm Stainless Steel Fine, Curved ESD Safe Tweezer
- RS Stock No.:
- 136-9780
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€39.74
(exc. VAT)
€48.88
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.74 |
*price indicative
- RS Stock No.:
- 136-9780
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Fine, Curved | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Fine, Curved | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS Pro ESD Epoxy Coated Tweezers
RS Pro ESD Epoxy Coated Tweezers. A series of tweezers specially designed for use with electronic and medical applications.
Features and Benefits
• Non-magnetisable (except for RS stock No:136-9784)
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements
Epoxy Coating
• Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically;• Conductive additives and light and heat resistance pigment.;• Excellent general resistance;• Easy to clean;• Excellent dispersion;• Impact-resistant surface;• Excellent elasticity;• Functional permanent graffiti protection
Application Information
RS Pro ESD Epoxy Coated Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Anti-Acid - Anti-Magnetic
Related links
- CK 120mm Stainless Steel Fine, Curved ESD Safe Tweezer
- Bahco 115mm Stainless Steel Fine, Curved ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Fine, Curved ESD Safe Tweezer
- ideal-tek 130mm Polyetheretherketone Curved ESD Safe Tweezer
- RS PRO 120mm Stainless Steel Curved, Fine ESD Safe Tweezer
- RS PRO 120mm Stainless Steel ESD Safe Tweezer
- RS PRO 120mm Stainless Steel ESD Safe Tweezer Set
- RS PRO 120mm Stainless Steel Flat ESD Safe Tweezer
