RS PRO 115mm Stainless Steel Fine, Straight Tweezer
- RS Stock No.:
- 136-9810
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€29.65
(exc. VAT)
€36.47
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.65 |
*price indicative
- RS Stock No.:
- 136-9810
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Fine, Straight | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Fine, Straight | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro Reverse Action Tweezers
RS Pro Reverse Action Tweezers specially designed for a firm hold and heavy-duty use with desoldering applications. Strong tweezers with featuring blunt serrated tips for comfortable and precision handling of electronic components. RS Pro reverse action tweezers are anti-magnetic, anti-acid stainless steel.
Features and Benefits
• Reverse action
• Serrated tips for a firm hold
• Comfortable and precision handling
• Anti- Acid/ Anti-magnetic stainless steel
Application Information
Typical applications in the electronics industry, watchmakers, jewelers, crafts, laboratory and medical applications.
Anti-Acid - Anti-Magnetic
Related links
- RS PRO 115mm Stainless Steel Fine, Curved Tweezer
- RS PRO 115mm Stainless Steel Fine Tweezer
- RS PRO 120mm Stainless Steel Fine, Straight Tweezer
- CK 130mm Stainless Steel Fine, Straight Tweezer
- ideal-tek 120mm Stainless Steel Fine, Straight Tweezer
- ideal-tek 140mm Stainless Steel Fine, Straight Tweezer
- CK 127mm Stainless Steel Fine, Straight Tweezer
- ideal-tek 90mm Stainless Steel Fine, Straight Tweezer
