- RS Stock No.:
- 136-9824
- Manufacturer:
- RS PRO
30 In stock for delivery within 2 working days
Added
Price Each
€24.86
(exc. VAT)
€30.58
(inc. VAT)
Units | Per unit |
1 + | €24.86 |
- RS Stock No.:
- 136-9824
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS Pro General Purpose Tweezers
A series of general purpose tweezers designed for surface mount applications and fine assembly work. Featuring line serrated handles for enhanced grip and control.
Features and Benefits
Designed for intricate work
Easy to clean and maintain
Line serrated handles
Easy to clean and maintain
Line serrated handles
Application Information
Typical applications in the electronics industry, watchmakers, jewelers, crafts, laboratory and medical applications.
Anti-Acid - Anti-Magnetic
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Orientation | Bent |
Overall Length | 155 mm |
Tip Size | Fine |
Point Type | Serrated |
Anti-Magnetic | No |
Anti-Acid | Yes |