- RS Stock No.:
- 240-0692
- Mfr. Part No.:
- 141SAPH
- Manufacturer:
- Erem
5 In stock for delivery within 2 working days
Price Each
€69.99
(exc. VAT)
€86.09
(inc. VAT)
Units | Per unit |
---|---|
1 + | €69.99 |
- RS Stock No.:
- 240-0692
- Mfr. Part No.:
- 141SAPH
- Manufacturer:
- Erem
Technical data sheets
Legislation and Compliance
Product Details
The Erem wafer tweezer has 150 mm with polyester tips.
Halar coated handles (acid resistant)
No apparent metal surface
No apparent metal surface
Specifications
Attribute | Value |
---|---|
Model Number | 141SAPH |
Material | Stainless Steel |
Overall Length | 150 mm |
Point Type | Wafer |
Anti-Magnetic | Yes |