30 SA | Weller Erem 150 mm, Stainless Steel, Pointed, Tweezers | RS
Login / Register to access your benefits
Recently searched

    Weller Erem 150 mm, Stainless Steel, Pointed, Tweezers

    Subtotal (1 unit)**

    €40.72

    (exc. VAT)

    €50.09

    (inc. VAT)

    Add to Basket
    Select or type quantity
    20 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€40.72

    **price indicative

    RS Stock No.:
    446-7514
    Mfr. Part No.:
    30 SA
    Manufacturer:
    Weller Erem
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weller Erem

    Material

    Stainless Steel

    Overall Length

    150 mm

    Orientation

    Bent

    Point Type

    Pointed

    Anti-Magnetic

    Yes

    Anti-Acid

    Yes

    Related links