- RS Stock No.:
- 240-0730
- Mfr. Part No.:
- 3CTA
- Manufacturer:
- Erem
3 In stock for delivery within 2 working days
Price Each
€61.00
(exc. VAT)
€75.03
(inc. VAT)
Units | Per unit |
---|---|
1 + | €61.00 |
- RS Stock No.:
- 240-0730
- Mfr. Part No.:
- 3CTA
- Manufacturer:
- Erem
Technical data sheets
Legislation and Compliance
Product Details
The Erem precision tweezer has applications in microelectronics, jewellery making, watchmaking, medicine and laboratory technology.
Standard model for delicate work
Specifications
Attribute | Value |
---|---|
Model Number | 3CTA |
Material | Titanium |
Overall Length | 110 mm |
Orientation | Straight |
Point Type | Pointed |
Anti-Magnetic | Yes |